Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Murrplastik Systems Product Line

86201216

DigiKey Part Number
2160-86201216-ND
Manufacturer
Manufacturer Product Number
86201216
Description
WIRE MARKER SLIP-ON TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
-
Cable Diameter
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Legend
-
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,95300 Kč19,53 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč