


83693445 | |
|---|---|
DigiKey Part Number | 2160-83693445-ND |
Manufacturer | |
Manufacturer Product Number | 83693445 |
Description | FHS-C SUPPORT BRACKET W/ 450MM V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | System Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | System Holder | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,99000 Kč | 1 278,99 Kč |
| Unit Price without VAT: | 1 278,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,57790 Kč |

