
83681010 | |
---|---|
DigiKey Part Number | 2160-83681010-ND |
Manufacturer | |
Manufacturer Product Number | 83681010 |
Description | SA 70 - JUMBO FITTING GREY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conduit, Adapter Flange For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit, Adapter Flange | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 924,69000 Kč | 1 924,69 Kč |
Unit Price without VAT: | 1 924,69000 Kč |
---|---|
Unit Price with VAT: | 2 328,87490 Kč |