Fitting For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fitting For Conduit Tubing
Murrplastik Systems Product Line

83651262

DigiKey Part Number
2160-83651262-ND
Manufacturer
Manufacturer Product Number
83651262
Description
SPLITTABLE FITTING, IP50, M20X1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fitting For Conduit Tubing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Features
M20 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč