
83342110 | |
|---|---|
DigiKey Part Number | 2160-83342110-ND |
Manufacturer | |
Manufacturer Product Number | 83342110 |
Description | SLEEVING 0.118" ID POLY 25M BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 0.118" (3.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Material | Polyester | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 631,76000 Kč | 4 631,76 Kč |
| 2 | 4 259,84000 Kč | 8 519,68 Kč |
| 3 | 4 056,36333 Kč | 12 169,09 Kč |
| 5 | 3 813,80600 Kč | 19 069,03 Kč |
| 7 | 3 662,03286 Kč | 25 634,23 Kč |
| 10 | 3 552,55700 Kč | 35 525,57 Kč |
| Unit Price without VAT: | 4 631,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 604,42960 Kč |


