83201218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83201220

DigiKey Part Number
2160-83201220-ND
Manufacturer
Manufacturer Product Number
83201220
Description
CORRUGATED CONDUIT, FLEXIBLE, ID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.878" (22.30mm) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.878" (22.30mm)
Diameter - Outside
1.114" (28.30mm)
Material
Polypropylene (PP), Halogen Free
Color
Black
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 130°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL94 HB
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 618,33000 Kč6 618,33 Kč
26 087,03000 Kč12 174,06 Kč
35 796,25667 Kč17 388,77 Kč
55 449,71800 Kč27 248,59 Kč
75 252,30571 Kč36 766,14 Kč
Manufacturers Standard Package
Unit Price without VAT:6 618,33000 Kč
Unit Price with VAT:8 008,17930 Kč