


83161268 | |
|---|---|
DigiKey Part Number | 2160-83161268-ND |
Manufacturer | |
Manufacturer Product Number | 83161268 |
Description | CORRUGAT COND EW-PA-UL M50 1=25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.835" (46.60mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.835" (46.60mm) | |
Diameter - Outside | 2.138" (54.30mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 194,44000 Kč | 19 194,44 Kč |
| 2 | 17 653,79500 Kč | 35 307,59 Kč |
| 3 | 16 914,79667 Kč | 50 744,39 Kč |
| Unit Price without VAT: | 19 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 23 225,27240 Kč |




