Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Carrier
Murrplastik Systems Product Line

0452-02-100-150-0-2-1005

DigiKey Part Number
2160-0452-02-100-150-0-2-1005-ND
Manufacturer
Manufacturer Product Number
0452-02-100-150-0-2-1005
Description
MP45.2 CABLE CARRIER 45HX100WX10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frame Type
Open
Loading Side
Inside Bend
Cavity Height
1.772" (45.00mm)
Cavity Width
3.937" (100.00mm)
Minimum Bend Radius
5.906" (150.00mm)
Outer Height
2.441" (62.00mm)
Outer Width
4.724" (120.00mm)
Length
39.5667" (1005.00mm)
Link Pitch
2.638" (67.00mm)
Features
-
Material
Polyamide (PA)
Operating Temperature
-30°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 963,58000 Kč3 963,58 Kč
103 369,36000 Kč33 693,60 Kč
253 158,65360 Kč78 966,34 Kč
503 008,13560 Kč150 406,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 963,58000 Kč
Unit Price with VAT:4 795,93180 Kč