


0300-02-056-050-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0300-02-056-050-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0300-02-056-050-0-0-990 |
Description | MP3000 CABLE CARRIER 26HX56WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Category | Minimum Bend Radius 1.979" (50.00mm) |
Manufacturer Murrplastik Systems, Inc. | Outer Height 1.378" (35.00mm) |
Packaging Box | Outer Width 2.913" (74.00mm) |
Part Status Active | Length 38.976" (990.00mm) |
Frame Type Open | Link Pitch 1.772" (45.00mm) |
Loading Side Inside Bend | Material Polyamide (PA) |
Cavity Height 1.024" (26.00mm) | Operating Temperature -30°C ~ 120°C |
Cavity Width 2.205" (56.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,46000 Kč | 1 482,46 Kč |
| Unit Price without VAT: | 1 482,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,77660 Kč |

