


0300-02-037-150-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0300-02-037-150-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0300-02-037-150-0-0-990 |
Description | MP3000 CABLE CARRIER 26HX37WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.024" (26.00mm) | |
Cavity Width | 1.457" (37.00mm) | |
Minimum Bend Radius | 5.906" (150.00mm) | |
Outer Height | 1.378" (35.00mm) | |
Outer Width | 2.165" (55.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.772" (45.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,64000 Kč | 1 717,64 Kč |
| 10 | 1 460,07500 Kč | 14 600,75 Kč |
| 25 | 1 368,72520 Kč | 34 218,13 Kč |
| 50 | 1 303,45500 Kč | 65 172,75 Kč |
| 100 | 1 241,32620 Kč | 124 132,62 Kč |
| Unit Price without VAT: | 1 717,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,34440 Kč |

