MP-10-1-CHAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP-10-1-CHAIN
Murrplastik Systems Product Line

0181-01-050-028-0-0-990

DigiKey Part Number
2160-0181-01-050-028-0-0-990-ND
Manufacturer
Manufacturer Product Number
0181-01-050-028-0-0-990
Description
MP18.1 CABLE CARRIER 18HX50WX990
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frame Type
Open
Loading Side
Outside Bend
Cavity Height
0.709" (18.00mm)
Cavity Width
1.979" (50.00mm)
Minimum Bend Radius
1.102" (28.00mm)
Outer Height
0.906" (23.00mm)
Outer Width
2.480" (63.00mm)
Length
38.976" (990.00mm)
Link Pitch
1.299" (33.00mm)
Features
-
Material
Polyamide (PA)
Operating Temperature
-30°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 474,97000 Kč1 474,97 Kč
101 253,75900 Kč12 537,59 Kč
251 175,31400 Kč29 382,85 Kč
501 119,27060 Kč55 963,53 Kč
1001 065,91520 Kč106 591,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 474,97000 Kč
Unit Price with VAT:1 784,71370 Kč