Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Carrier
Murrplastik Systems Product Line

0181-01-025-028-0-0-990

DigiKey Part Number
2160-0181-01-025-028-0-0-990-ND
Manufacturer
Manufacturer Product Number
0181-01-025-028-0-0-990
Description
MP18.1 CABLE CARRIER 18HX25WX990
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frame Type
Open
Loading Side
Outside Bend
Cavity Height
0.709" (18.00mm)
Cavity Width
0.984" (25.00mm)
Minimum Bend Radius
1.102" (28.00mm)
Outer Height
0.906" (23.00mm)
Outer Width
1.496" (38.00mm)
Length
38.976" (990.00mm)
Link Pitch
1.299" (33.00mm)
Features
-
Material
Polyamide (PA)
Operating Temperature
-30°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 129,69000 Kč1 129,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,69000 Kč
Unit Price with VAT:1 366,92490 Kč