


0101-22-031-018-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0101-22-031-018-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0101-22-031-018-0-0-990 |
Description | MP10.1 CABLE CARRIER 10HX31WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Category | Outer Height 0.551" (14.00mm) |
Manufacturer Murrplastik Systems, Inc. | Outer Width 1.496" (38.00mm) |
Packaging Bulk | Length 38.976" (990.00mm) |
Part Status Active | Link Pitch 0.591" (15.00mm) |
Frame Type Open | Features 3 Chamber |
Loading Side Outside Bend | Material Polyamide (PA) |
Cavity Height 0.394" (10.00mm) | Operating Temperature -30°C ~ 120°C |
Cavity Width 1.220" (31.00mm) | Base Product Number |
Minimum Bend Radius 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,70000 Kč | 1 954,70 Kč |
| 10 | 1 661,63500 Kč | 16 616,35 Kč |
| 25 | 1 557,69040 Kč | 38 942,26 Kč |
| 50 | 1 483,42480 Kč | 74 171,24 Kč |
| 100 | 1 412,72020 Kč | 141 272,02 Kč |
| Unit Price without VAT: | 1 954,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,18700 Kč |


