


0101-22-015-038-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0101-22-015-038-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0101-22-015-038-0-0-990 |
Description | MP10.1 CABLE CARRIER 10HX15WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Category | Minimum Bend Radius 1.496" (38.00mm) |
Manufacturer Murrplastik Systems, Inc. | Outer Height 0.551" (14.00mm) |
Packaging Bulk | Outer Width 0.866" (22.00mm) |
Part Status Active | Length 38.976" (990.00mm) |
Frame Type Open | Link Pitch 0.591" (15.00mm) |
Loading Side Outside Bend | Material Polyamide (PA) |
Cavity Height 0.394" (10.00mm) | Operating Temperature -30°C ~ 120°C |
Cavity Width 0.591" (15.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,25000 Kč | 1 764,25 Kč |
| 10 | 1 499,74000 Kč | 14 997,40 Kč |
| 25 | 1 405,90840 Kč | 35 147,71 Kč |
| 50 | 1 338,87440 Kč | 66 943,72 Kč |
| 100 | 1 275,05320 Kč | 127 505,32 Kč |
| Unit Price without VAT: | 1 764,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,74250 Kč |

