
7700-A3A01-U1B0500 | |
|---|---|
DigiKey Part Number | 5088-7700-A3A01-U1B0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-A3A01-U1B0500 |
Description | CIRC CBL 3POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 7/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,67000 Kč | 2 635,67 Kč |
| 10 | 2 219,30200 Kč | 22 193,02 Kč |
| 25 | 2 073,52600 Kč | 51 838,15 Kč |
| 50 | 1 969,98100 Kč | 98 499,05 Kč |
| 100 | 1 904,76190 Kč | 190 476,19 Kč |
| Unit Price without VAT: | 2 635,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 189,16070 Kč |



