
7700-44711-S4U1000 | |
|---|---|
DigiKey Part Number | 5088-7700-44711-S4U1000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44711-S4U1000 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 656,67000 Kč | 2 656,67 Kč |
| 10 | 2 249,68400 Kč | 22 496,84 Kč |
| 25 | 2 106,08280 Kč | 52 652,07 Kč |
| 50 | 2 003,71740 Kč | 100 185,87 Kč |
| 100 | 1 922,62940 Kč | 192 262,94 Kč |
| Unit Price without VAT: | 2 656,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 214,57070 Kč |

