
7700-44711-S4U0150 | |
|---|---|
DigiKey Part Number | 5088-7700-44711-S4U0150-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44711-S4U0150 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,62000 Kč | 1 339,62 Kč |
| 10 | 1 127,08000 Kč | 11 270,80 Kč |
| 25 | 1 052,76960 Kč | 26 319,24 Kč |
| 50 | 1 000,01400 Kč | 50 000,70 Kč |
| 100 | 950,03490 Kč | 95 003,49 Kč |
| Unit Price without VAT: | 1 339,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,94020 Kč |


