
7700-17321-0000000 | |
|---|---|
DigiKey Part Number | 5088-7700-17321-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-17321-0000000 |
Description | M12 FEMALE 0 FIELD-WIREABLE SCRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,60000 Kč | 1 539,60 Kč |
| 10 | 1 295,56400 Kč | 12 955,64 Kč |
| 25 | 1 210,22360 Kč | 30 255,59 Kč |
| 50 | 1 149,62040 Kč | 57 481,02 Kč |
| 100 | 1 092,21080 Kč | 109 221,08 Kč |
| Unit Price without VAT: | 1 539,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,91600 Kč |

