
7024-46041-5230300 | |
|---|---|
DigiKey Part Number | 5088-7024-46041-5230300-ND |
Manufacturer | |
Manufacturer Product Number | 7024-46041-5230300 |
Description | CIRC CBL 6POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 6 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation A | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,82000 Kč | 3 063,82 Kč |
| 10 | 2 594,49200 Kč | 25 944,92 Kč |
| 25 | 2 428,93960 Kč | 60 723,49 Kč |
| 50 | 2 310,93900 Kč | 115 546,95 Kč |
| Unit Price without VAT: | 3 063,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 707,22220 Kč |

