Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024-46041-5230100

DigiKey Part Number
5088-7024-46041-5230100-ND
Manufacturer
Manufacturer Product Number
7024-46041-5230100
Description
CIRC CBL 6POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
6
Manufacturer
Murrelektronik, Inc
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
3.28' (1.00m)
1st Connector Number of Positions
6
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Orientation
A
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 406,79000 Kč2 406,79 Kč
102 037,94000 Kč20 379,40 Kč
251 907,81960 Kč47 695,49 Kč
501 815,08400 Kč90 754,20 Kč
1001 726,95950 Kč172 695,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 406,79000 Kč
Unit Price with VAT:2 912,21590 Kč