
7024-40021-3210500 | |
|---|---|
DigiKey Part Number | 5088-7024-40021-3210500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-40021-3210500 |
Description | CIRC CBL 5POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded 4 |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded 4 | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation A | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,85000 Kč | 1 208,85 Kč |
| 10 | 1 023,23300 Kč | 10 232,33 Kč |
| 25 | 957,78600 Kč | 23 944,65 Kč |
| 50 | 911,14100 Kč | 45 557,05 Kč |
| 100 | 866,83310 Kč | 86 683,31 Kč |
| 250 | 811,62812 Kč | 202 907,03 Kč |
| Unit Price without VAT: | 1 208,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,70850 Kč |

