
7024-40021-3210300 | |
|---|---|
DigiKey Part Number | 5088-7024-40021-3210300-ND |
Manufacturer | |
Manufacturer Product Number | 7024-40021-3210300 |
Description | CIRC CBL 5POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded 4 |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded 4 | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation A | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,18000 Kč | 1 085,18 Kč |
| 10 | 918,45300 Kč | 9 184,53 Kč |
| 25 | 859,68320 Kč | 21 492,08 Kč |
| 50 | 817,80080 Kč | 40 890,04 Kč |
| 100 | 778,02210 Kč | 77 802,21 Kč |
| 250 | 728,45924 Kč | 182 114,81 Kč |
| Unit Price without VAT: | 1 085,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,06780 Kč |

