
7024-17061-3120500 | |
|---|---|
DigiKey Part Number | 5088-7024-17061-3120500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-17061-3120500 |
Description | CBL 8POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 8 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,04000 Kč | 1 642,04 Kč |
| 10 | 1 390,13100 Kč | 13 901,31 Kč |
| 25 | 1 301,28800 Kč | 32 532,20 Kč |
| 50 | 1 237,97480 Kč | 61 898,74 Kč |
| 100 | 1 177,81560 Kč | 117 781,56 Kč |
| Unit Price without VAT: | 1 642,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,86840 Kč |

