
7024-13221-3720500 | |
|---|---|
DigiKey Part Number | 5088-7024-13221-3720500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-13221-3720500 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,50000 Kč | 1 849,50 Kč |
| 10 | 1 565,77900 Kč | 15 657,79 Kč |
| 25 | 1 465,73600 Kč | 36 643,40 Kč |
| 50 | 1 394,43520 Kč | 69 721,76 Kč |
| 100 | 1 326,69140 Kč | 132 669,14 Kč |
| Unit Price without VAT: | 1 849,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 237,89500 Kč |

