Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024-13221-3720300

DigiKey Part Number
5088-7024-13221-3720300-ND
Manufacturer
Manufacturer Product Number
7024-13221-3720300
Description
CIRC CBL 5POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Murrelektronik, Inc
2nd Connector Type
Wire Leads
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Number of Positions
5
Color
Blue
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 565,40000 Kč1 565,40 Kč
101 325,12100 Kč13 251,21 Kč
251 240,42760 Kč31 010,69 Kč
501 180,06240 Kč59 003,12 Kč
1001 122,71270 Kč112 271,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 565,40000 Kč
Unit Price with VAT:1 894,13400 Kč