
7024-13101-3720300 | |
|---|---|
DigiKey Part Number | 5088-7024-13101-3720300-ND |
Manufacturer | |
Manufacturer Product Number | 7024-13101-3720300 |
Description | CIRC CBL 5POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,91000 Kč | 1 630,91 Kč |
| Unit Price without VAT: | 1 630,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,40110 Kč |

