
7024-12361-3390300 | |
|---|---|
DigiKey Part Number | 5088-7024-12361-3390300-ND |
Manufacturer | |
Manufacturer Product Number | 7024-12361-3390300 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 10 | 656,79600 Kč | 6 567,96 Kč |
| 25 | 614,72920 Kč | 15 368,23 Kč |
| 50 | 584,76080 Kč | 29 238,04 Kč |
| 100 | 556,29160 Kč | 55 629,16 Kč |
| 250 | 520,82516 Kč | 130 206,29 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |

