
7024-12341-3210500 | |
|---|---|
DigiKey Part Number | 5088-7024-12341-3210500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-12341-3210500 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,45000 Kč | 838,45 Kč |
| 10 | 709,58500 Kč | 7 095,85 Kč |
| 25 | 664,14160 Kč | 16 603,54 Kč |
| 50 | 631,76680 Kč | 31 588,34 Kč |
| 100 | 601,01320 Kč | 60 101,32 Kč |
| 250 | 562,70356 Kč | 140 675,89 Kč |
| Unit Price without VAT: | 838,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,52450 Kč |

