
7024-12041-3390500 | |
|---|---|
DigiKey Part Number | 5088-7024-12041-3390500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-12041-3390500 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,56000 Kč | 916,56 Kč |
| 10 | 775,64500 Kč | 7 756,45 Kč |
| 25 | 725,98480 Kč | 18 149,62 Kč |
| 50 | 690,61160 Kč | 34 530,58 Kč |
| 100 | 657,00430 Kč | 65 700,43 Kč |
| 250 | 615,13220 Kč | 153 783,05 Kč |
| Unit Price without VAT: | 916,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,03760 Kč |

