
7024-12021-3210300 | |
|---|---|
DigiKey Part Number | 5088-7024-12021-3210300-ND |
Manufacturer | |
Manufacturer Product Number | 7024-12021-3210300 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Blue |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,94000 Kč | 688,94 Kč |
| 10 | 582,90400 Kč | 5 829,04 Kč |
| 25 | 545,57000 Kč | 13 639,25 Kč |
| 50 | 518,96140 Kč | 25 948,07 Kč |
| 100 | 493,68400 Kč | 49 368,40 Kč |
| 250 | 462,20208 Kč | 115 550,52 Kč |
| Unit Price without VAT: | 688,94000 Kč |
|---|---|
| Unit Price with VAT: | 833,61740 Kč |

