
7000-P4901-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-P4901-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-P4901-0000000 |
Description | M12 POWER L CODE T COUPLER FOR U |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 16A | |
Voltage Rating | 63VDC | |
Operating Temperature | -30°C ~ 90°C | |
Orientation (Convert From) | L | |
Orientation (Convert To) | L | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 607,55000 Kč | 3 607,55 Kč |
| 10 | 3 038,69500 Kč | 30 386,95 Kč |
| 25 | 2 839,46120 Kč | 70 986,53 Kč |
| 50 | 2 697,88480 Kč | 134 894,24 Kč |
| Unit Price without VAT: | 3 607,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 365,13550 Kč |



