
7000-94021-6160500 | |
|---|---|
DigiKey Part Number | 5088-7000-94021-6160500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-94021-6160500 |
Description | MSUD VALVE PLUG FORM CI 9.4 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,81000 Kč | 719,81 Kč |
| 10 | 609,00500 Kč | 6 090,05 Kč |
| 25 | 569,99480 Kč | 14 249,87 Kč |
| 50 | 542,20620 Kč | 27 110,31 Kč |
| 100 | 515,80330 Kč | 51 580,33 Kč |
| 250 | 482,91116 Kč | 120 727,79 Kč |
| Unit Price without VAT: | 719,81000 Kč |
|---|---|
| Unit Price with VAT: | 870,97010 Kč |










