
| 7000-88611-0000000 | |
|---|---|
| DigiKey Part Number | 5088-7000-88611-0000000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7000-88611-0000000 | 
| Description | T-COUPLER M8 MALE / 2X M8 FEMALE | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Connector Distributor Y-Shaped 3/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murrelektronik, Inc | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | Distributor Y-Shaped | |
| Convert From (Adapter End) | Male Pins | |
| Convert To (Adapter End) | Female Sockets (2) | |
| Shell Size - Insert (Convert From) | M8 | |
| Shell Size - Insert (Convert To) | M8 | |
| Number of Positions (Convert From) | 3 | |
| Number of Positions (Convert To) | 3 (2) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Primary Material | Plastic | |
| Housing Material | Plastic | |
| Housing Color | Black | |
| Features | Coupling Nut | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Shielding | Unshielded | |
| Includes | - | |
| Current Rating (Amps) | 4A | |
| Voltage Rating | 50VAC, 60VDC | |
| Operating Temperature | -25°C ~ 85°C | |
| Orientation (Convert From) | A | |
| Orientation (Convert To) | A | |
| Material Flammability Rating | - | |
| Housing Finish | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 614,40000 Kč | 614,40 Kč | 
| 10 | 522,25100 Kč | 5 222,51 Kč | 
| 25 | 489,55680 Kč | 12 238,92 Kč | 
| 50 | 466,20000 Kč | 23 310,00 Kč | 
| 100 | 443,96680 Kč | 44 396,68 Kč | 
| 250 | 416,20240 Kč | 104 050,60 Kč | 
| 500 | 398,95506 Kč | 199 477,53 Kč | 
| Unit Price without VAT: | 614,40000 Kč | 
|---|---|
| Unit Price with VAT: | 743,42400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic