Parametric Equivalent

7000-88261-6100100 | |
|---|---|
DigiKey Part Number | 5088-7000-88261-6100100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88261-6100100 |
Description | CBL 3POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7000-88261-6300100 | Murrelektronik, Inc | 0 | 5088-7000-88261-6300100-ND | 945,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,14000 Kč | 878,14 Kč |
| Unit Price without VAT: | 878,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,54940 Kč |


