7000-88021-6100500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 1 133,26000 Kč
Datasheet
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-88021-6100500

DigiKey Part Number
5088-7000-88021-6100500-ND
Manufacturer
Manufacturer Product Number
7000-88021-6100500
Description
CBL 3POS RCPT TO PLUG RA 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Murrelektronik, Inc
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M8
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
3
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M8
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug, Right Angle
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7000-88021-6300500Murrelektronik, Inc05088-7000-88021-6300500-ND1 133,26000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1868,69000 Kč868,69 Kč
Manufacturers Standard Package
Unit Price without VAT:868,69000 Kč
Unit Price with VAT:1 051,11490 Kč