
7000-80021-2361000 | |
|---|---|
DigiKey Part Number | 5088-7000-80021-2361000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-80021-2361000 |
Description | MSUD FORM C 8MM, PUR 3X0.75 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,30000 Kč | 1 866,30 Kč |
| Unit Price without VAT: | 1 866,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,22300 Kč |









