New at DigiKey
7000-78071-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-78071-0000000

DigiKey Part Number
5088-7000-78071-0000000-ND
Manufacturer
Manufacturer Product Number
7000-78071-0000000
Description
7/8'' MALE 0 SCREW TERMINAL 3-PO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
7/8"-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
12A
Voltage Rating
300VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1981,21000 Kč981,21 Kč
10869,56600 Kč8 695,66 Kč
100770,58770 Kč77 058,77 Kč
Manufacturers Standard Package
Unit Price without VAT:981,21000 Kč
Unit Price with VAT:1 187,26410 Kč