Modular Cable Jack to Plug 8p4c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-74301-7961500

DigiKey Part Number
5088-7000-74301-7961500-ND
Manufacturer
Manufacturer Product Number
7000-74301-7961500
Description
RJ45 MALE 0 / RJ45 MALE 0 SHIELD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p4c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Murrelektronik, Inc
Length
49.21' (15.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 573,02000 Kč3 573,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 573,02000 Kč
Unit Price with VAT:4 323,35420 Kč