
7000-74031-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-74031-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74031-0000000 |
Description | RJ45 PROFESSIONAL MALE 45 8 POL. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.76 A | |
Voltage Rating | 60V | |
Housing Material | Plastic | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,80000 Kč | 1 233,80 Kč |
| 10 | 1 038,03200 Kč | 10 380,32 Kč |
| 25 | 969,56800 Kč | 24 239,20 Kč |
| 50 | 920,95260 Kč | 46 047,63 Kč |
| 100 | 874,91520 Kč | 87 491,52 Kč |
| 250 | 827,06428 Kč | 206 766,07 Kč |
| Unit Price without VAT: | 1 233,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,89800 Kč |


