7000-51101-7901500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-44711-7960150

DigiKey Part Number
5088-7000-44711-7960150-ND
Manufacturer
Manufacturer Product Number
7000-44711-7960150
Description
M12 MALE 0 / RJ45 MALE 0 SHIELDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
4.92' (1.50m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 669,94000 Kč1 669,94 Kč
101 405,35800 Kč14 053,58 Kč
251 312,82320 Kč32 820,58 Kč
501 247,12120 Kč62 356,06 Kč
1001 184,86460 Kč118 486,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 669,94000 Kč
Unit Price with VAT:2 020,62740 Kč