Circular Connector Distributor Y-Shaped 4 / 3 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-41211-0000000

DigiKey Part Number
5088-7000-41211-0000000-ND
Manufacturer
Manufacturer Product Number
7000-41211-0000000
Description
T-COUPLER SLIMLINE M12 MALE / 2X
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Murrelektronik, Inc
Primary Material
Plastic
Packaging
Bag
Housing Material
Plastic
Part Status
Active
Housing Color
Black
Connector Style
Distributor Y-Shaped
Features
Coupling Nut
Convert From (Adapter End)
Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert To (Adapter End)
Female Sockets (2)
Shielding
Unshielded
Shell Size - Insert (Convert From)
M12
Current Rating (Amps)
4A
Shell Size - Insert (Convert To)
M8
Voltage Rating
50VAC, 60VDC
Number of Positions (Convert From)
4
Operating Temperature
-25°C ~ 85°C
Number of Positions (Convert To)
3 (2)
Orientation (Convert From)
A
Mounting Type
Free Hanging (In-Line)
Orientation (Convert To)
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1780,71000 Kč780,71 Kč
10660,57600 Kč6 605,76 Kč
25618,27360 Kč15 456,84 Kč
50588,12880 Kč29 406,44 Kč
100559,49590 Kč55 949,59 Kč
250523,82956 Kč130 957,39 Kč
Manufacturers Standard Package
Unit Price without VAT:780,71000 Kč
Unit Price with VAT:944,65910 Kč