
| 7000-40821-0300030 | |
|---|---|
| DigiKey Part Number | 5088-7000-40821-0300030-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7000-40821-0300030 | 
| Description | CBL 4POS RCPT TO PLUG(2) 0.98' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murrelektronik, Inc | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug (2) | |
| 2nd Connector Gender | Female Sockets | |
| 2nd Connector Number of Positions | 3 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M8 | |
| 2nd Connector Orientation | A | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 0.98' (300.00mm) | |
| Assembly Configuration | Y-Adapter on One End | |
| Cable Type | Round - Split | |
| Cable Material | Polyurethane (PUR) | |
| Color | Yellow | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 017,62000 Kč | 1 017,62 Kč | 
| 10 | 855,95900 Kč | 8 559,59 Kč | 
| 25 | 799,44960 Kč | 19 986,24 Kč | 
| 50 | 759,32320 Kč | 37 966,16 Kč | 
| 100 | 721,32320 Kč | 72 132,32 Kč | 
| 250 | 674,13852 Kč | 168 534,63 Kč | 
| Unit Price without VAT: | 1 017,62000 Kč | 
|---|---|
| Unit Price with VAT: | 1 231,32020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic