
7000-40021-6340030 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-6340030-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-6340030 |
Description | CIRC CBL 4POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,24000 Kč | 646,24 Kč |
| 10 | 543,17400 Kč | 5 431,74 Kč |
| 25 | 507,21240 Kč | 12 680,31 Kč |
| 50 | 481,69140 Kč | 24 084,57 Kč |
| 100 | 457,52390 Kč | 45 752,39 Kč |
| 250 | 427,52212 Kč | 106 880,53 Kč |
| 500 | 406,20774 Kč | 203 103,87 Kč |
| Unit Price without VAT: | 646,24000 Kč |
|---|---|
| Unit Price with VAT: | 781,95040 Kč |




