
7000-40021-2140100 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-2140100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-2140100 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | 4 | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,60000 Kč | 740,60 Kč |
| 10 | 626,76900 Kč | 6 267,69 Kč |
| 25 | 586,62520 Kč | 14 665,63 Kč |
| 50 | 558,02180 Kč | 27 901,09 Kč |
| 100 | 530,85040 Kč | 53 085,04 Kč |
| 250 | 497,00504 Kč | 124 251,26 Kč |
| Unit Price without VAT: | 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 896,12600 Kč |








