7000-18021-2360300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-18021-2361000

DigiKey Part Number
5088-7000-18021-2361000-ND
Manufacturer
Manufacturer Product Number
7000-18021-2361000
Description
MSUD VALVE PLUG FORM A 18MM, PUR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
10m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 618,53000 Kč1 618,53 Kč
101 362,18800 Kč13 621,88 Kč
251 272,46400 Kč31 811,60 Kč
501 208,76680 Kč60 438,34 Kč
1001 148,41640 Kč114 841,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 618,53000 Kč
Unit Price with VAT:1 958,42130 Kč