
7000-17321-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-17321-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-17321-0000000 |
Description | M12 FEMALE 0 FIELD-WIREABLE SCRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 323,92000 Kč | 1 323,92 Kč |
| 10 | 1 120,70500 Kč | 11 207,05 Kč |
| 25 | 1 049,05160 Kč | 26 226,29 Kč |
| 50 | 997,97200 Kč | 49 898,60 Kč |
| 100 | 949,45400 Kč | 94 945,40 Kč |
| Unit Price without VAT: | 1 323,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 601,94320 Kč |



