
7000-12801-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12801-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12801-0000000 |
Description | M12 MALE Y-DISTR. 0 WIREABLE SCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,71000 Kč | 780,71 Kč |
| 10 | 660,57600 Kč | 6 605,76 Kč |
| 25 | 618,27360 Kč | 15 456,84 Kč |
| 50 | 588,12880 Kč | 29 406,44 Kč |
| 100 | 559,49590 Kč | 55 949,59 Kč |
| 250 | 523,82956 Kč | 130 957,39 Kč |
| Unit Price without VAT: | 780,71000 Kč |
|---|---|
| Unit Price with VAT: | 944,65910 Kč |


