5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-12761-0000000

DigiKey Part Number
5088-7000-12761-0000000-ND
Manufacturer
Manufacturer Product Number
7000-12761-0000000
Description
M12 MALE 0 WIREABLE SCREW TERM.,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
125VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1683,27000 Kč683,27 Kč
10578,11700 Kč5 781,17 Kč
25541,08480 Kč13 527,12 Kč
50514,69880 Kč25 734,94 Kč
100489,63140 Kč48 963,14 Kč
250458,40396 Kč114 600,99 Kč
Manufacturers Standard Package
Unit Price without VAT:683,27000 Kč
Unit Price with VAT:826,75670 Kč