
7000-12702-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12702-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12702-0000000 |
Description | M12 MALE 0 A-COD. SCREW TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,68000 Kč | 601,68 Kč |
| 10 | 509,16600 Kč | 5 091,66 Kč |
| 100 | 431,19370 Kč | 43 119,37 Kč |
| Unit Price without VAT: | 601,68000 Kč |
|---|---|
| Unit Price with VAT: | 728,03280 Kč |


