7000-12581-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-12581-0000000

DigiKey Part Number
5088-7000-12581-0000000-ND
Manufacturer
Manufacturer Product Number
7000-12581-0000000
Description
MOSA M12 FAMALE 0 FIELD-WIREABLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
32VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1473,84000 Kč473,84 Kč
10398,22400 Kč3 982,24 Kč
25371,81040 Kč9 295,26 Kč
50353,06320 Kč17 653,16 Kč
100335,31810 Kč33 531,81 Kč
250313,29388 Kč78 323,47 Kč
500297,65078 Kč148 825,39 Kč
Manufacturers Standard Package
Unit Price without VAT:473,84000 Kč
Unit Price with VAT:573,34640 Kč